20.21.8.230.4000 | Finder

Surge relays, 1 Form A (N/O), 230 VAC, 16 A, 230 V, 400 W, 20.21.8.230.4000

Order No.: 06N7523
EAN: 8012823116815
MPN:
20.21.8.230.4000
202182304000
Series: 20
Finder
20.21.8.230.4000 Finder Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
17.0170 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
17.02 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0170 €
10 pcs.
14.9583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Impulse switch, 20.21.8.230.4000, Finder

Impulse switch for 35 mm rail, 1 NO contact for 16 A / 250 V AC, contact material: AgSnO2, max. switching capacities at 230 V AC: AC1 4000 VA, AC15 750 VA, incandescent and halogen lamps 2000 W, fluorescent lamps compensated 750 W, fluorescent lamps uncompensated 1000 W, energy saving lamps 400 W, LED (230 V AC) 400 W, LV halogen lamps or LED with ECG 400 W, LV halogen lamps or LED with CCG 800 W. Coil data: 230 V AC, 6.5 VA, 2500 Ohm, width 17.5 mm, switching sequence: on/off, test button and mechanical switch position indicator, relay protection type: IP 20

Features

  • 17.4 mm wide
  • Test button with mechanical indicators
  • AC coils and DC coils
  • Cadmium free contact material
Technical specifications
Dimmable No
Size 84 x 17.5 x 60.8 mm
Lamp wattage 400 W
Assembly DIN rail
Rated voltage (AC) 230 V
Rated current 16 A
Latching switching function 1 Form A (N/O)
Control Voltage 230 VAC
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes