0590 7552 | Testo

Testo 755-2 - Current-voltage tester

Order No.: 20K8377
EAN: 4029547013935
MPN:
0590 7552
testo 755-2
Series: testo 755
Testo
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
222.53 € *
Available: 0 pcs.
Available in 5 Days: 390 pcs.
Leadtime: 1 Week **
Total Price:
222.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
222.53 €

Current-voltage tester , 0590 7552, Testo

With the testo 755-2, you are equipped for the most important tasks of the working day. The current-voltage tester is suitable for detecting voltage or absence of voltage, checks voltage level and continuity and measures current flow and current consumption. Defective test probes can be easily replaced - without having to replace the instrument. And thanks to automatic measurement quantity recognition and a built-in flashlight, operation and measurement are particularly easy and safe.

Features

  • Simple and safe operation with automatic selection of measured variables
  • DIN-EN 61243-3:2014 and DIN EN 61010-1:2011 certified
  • Single-pole voltage test for fast determination of live conductors
  • Voltage range up to 1000 V
Technical specifications
Display LCD
Version voltage/continuity tester
Continuity test 30-100 kΩ
Rated category CAT III, CAT IV
Degree of protection (IP) IP64
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
max. voltage measuring range (AC)
max. voltage measuring range (DC)
Version
Rated category
Display
Continuity test
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. voltage measuring range (AC)
max. voltage measuring range (DC)
Version
Rated category
Display
Continuity test
Degree of protection (IP)
Testo 755-1 - Current-voltage tester
Order No.:
 20K8376
Manufacturer:
 Testo
Manufacturer SKU:
 0590 7551
Available: 0 pcs. Available in 5 Days: 562 pcs. Leadtime: 1 Week **
Total Price: 182.07 € *
1 pcs.
182.07 €
600 V
600 V
voltage/continuity tester
CAT III, CAT IV
LCD
30-100 kΩ
IP64
Testo 755-2 - Current-voltage tester
Order No.:
 20K8377
Manufacturer:
 Testo
Manufacturer SKU:
 0590 7552
Available: 0 pcs. Available in 5 Days: 390 pcs. Leadtime: 1 Week **
Total Price: 222.53 € *
1 pcs.
222.53 €
1000 V
1000 V
voltage/continuity tester
CAT III, CAT IV
LCD
30-100 kΩ
IP64