828 100 68 | Werma

Flashing lamp, Ø 98 mm, red, 230 VAC, IP65, 828 100 68

Order No.: 32M3658
EAN: 4099891539351
MPN:
828 100 68
828.100.68
Series: 828
Werma
828 100 68 Werma Beacons Image 1
828 100 68 Werma Beacons Image 2
828 100 68 Werma Beacons Image 3
Image may differ
Unit Price (€ / pc.)
116.4891 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
116.49 € *
Price list
Quantity
Price per unit*
1 pcs.
116.4891 €
3 pcs.
112.9905 €
10 pcs.
109.1111 €
25 pcs.
106.1956 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal and alarm beacons, type Werma 826/828/829.

Degree of protection: IP 65 for indoor and outdoor installation, protected against sabotage, the dome can only be removed with a tool, with pressure compensating valve against the accumulation of condensed water, for cable diameters from 7.0 to 11 mm, 2x0.75 mm² to 2x1.5 mm². Flat mount, or wall mount with separately available mounting bracket. Additional protective wire basket for all flat mount units. Case: ABS/PC shutter, polycarbonate dome, transparent. Operating temperatures: –20 to +50 °C.

Strobe beacons, type 828.

Technical attributes (type, operating voltage, dome color): 828.100.68, strobe beacon 230 VAC, red

Technical specifications
Version flashlight
diameter 98 mm
Farbe der Beleuchtung red
Colour red
Height 137 mm
Rated current 150 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead