52536.2 | EFB Elektronik
Coaxial stripper for Coaxial cable, 52536.2
Order No.: 05L7867
EAN: 4049759054823
MPN:
52536.2
Unit Price (€ / pc.)
12.4950 € *
Available: 3 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 1 Week **
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
10 pcs.
10.9956 €
50 pcs.
10.2578 €
150 pcs.
9.7937 €
500 pcs.
9.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stripping tools, type 52536.
For coax cables RG 58 C/U, RG 59 B/U and RG 62 A/U, easy and quick use. Due to the precise adjustment of the three blades, the cable is stripped optimally for connector mounting.
Type: 52536.2, stripping tool
Technical specifications
Version | coaxial stripper | |
Suitable for | Coaxial cable | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |