30190 | Jokari

Stripping knife for Safety and power cables, 2.5-6.0 mm², cable-Ø 7.5-9.5 mm, L 124 mm, 50 g, 30190

Order No.: 06L8782
EAN: 4099891368777
MPN:
30190
SE-Strip 2,5-6
Jokari
default L
Image may differ
Unit Price (€ / pc.)
36.4378 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
36.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.4378 €

Strippers SE-Strip, type Jokari 301.

For quick and accurate stripping of all common power cables and safety cables from 1.5 to 16 mm². No cutting depth adjustment required. With integrated length stop.

Type: 30190, stripping tool, 4.0 to 6.0 mm²

Technical specifications
Version stripping knife
Suitable for Safety and power cables
Weight 50 g
Length 124 mm
Cable Diameter 7.5-9.5 mm
Cable cross-section 2.5-6.0 mm²
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Suitable for
Cable Diameter
Version
Length
1000V Insulated
Weight
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Suitable for
Cable Diameter
Version
Length
1000V Insulated
Weight