Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Stripper, 12 mm, 20 mm

  • Cable cross-section: 0,5 - 5,2 mm²

Order No. 05 L 8282

Manufacturer name

IDEAL

Manufacturer No.

45-120
STRIPPER T-5

piece
Total

€ 19.42
There are 7 piece in stock
Delivery:

scale from 1 from 5 from 10 from 30 from 60 from 180
Price* per piece € 19.4208 € 17.0289 € 16.6005 € 16.1007 € 15.6247 € 15.1487
product.detail.add.UNDEFINED

Technical features

0,5 - 5,2 mm²

Manufacturer information

Manufacturer name IDEAL
Manufacturer number 45-120
STRIPPER T-5
Country of origin USA
Customs tariff number 82032000
The above illustration may deviate

Stripping pliers, type IDEAL T-Stripper.

Compact tool with wire trimmer and pliers function.

 

Technical attributes (type, stripping range for solid wire, stranded wire): 45–120, AWG 18 to 10, AWG 20 to 12

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (Date not available)
Other versions