Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Stripper, 12 mm, 20 mm

  • Cable cross-section: 0,5-5,2 mm²

Order No. 05 L 796

Manufacturer name

IDEAL

Manufacturer No.

45-915
T-STRIPPER AWG10-18/12-20

piece
Total

€ 50.47
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 5 from 10 from 30 from 60 from 200
Price* per piece € 50.4679 € 45.3509 € 44.2204 € 42.8876 € 41.6024 € 40.3529
product.detail.add.UNDEFINED

Technical features

0,5-5,2 mm²

Manufacturer information

Manufacturer name IDEAL
Manufacturer number 45-915
T-STRIPPER AWG10-18/12-20
Country of origin USA
Customs tariff number 82032000
The above illustration may deviate

Stripping pliers, type IDEAL Kinetic Reflex T-Stripper.

With integrated bending holes, slip-proof Santoprene grip coating, ThumbValley frame guide, ground profile blades, spring-loaded release.

Technical attributes (type, stripping range wire/stranded wire): 45–915, AWG 10 to 18/AWG 12 to 20

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products