9003500000 | Weidmüller
Stripping pliers for PVC-coated cables, PTFE-coated cables, Silicone-coated cables, AWG 32-18, cable-Ø 0.2-1.3 mm, L 135 mm, 110 g, 9003500000
Unit Price (€ / pc.)
236.6434 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
236.64 € *
Price list
Quantity
Price per unit*
1 pcs.
236.6434 €
3 pcs.
229.5391 €
10 pcs.
221.6494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stripping tool, 9003500000, WEIDMÜLLER
Stripping tool with 6 sets of blades. Flexible and solid wire with PVC, Teflon (PTFE) and silicone insulation.
Features
- No damage to the wire thanks to specially shaped blade
- Blade inserts are easy to replace
- All inserts fit one housing
- Guide bars in the blade cassettes facilitate correct positioning of the wire in the tool
Technical specifications
Stripping Length | 7 mm | |
Version | stripping pliers | |
AWG cross-section | AWG 32-18 | |
Suitable for | PVC-coated cables, PTFE-coated cables, Silicone-coated cables | |
Weight | 110 g | |
Length | 135 mm | |
Cable Diameter | 0.2-1.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |