11 92 140 | Knipex
Stripping pliers for Plastic-coated cables, Rubber-coated cables, cable-Ø 0.1-0.8 mm, L 140 mm, 70 g, 11 92 140
Order No.: 05L7804
EAN: 4003773016908
MPN:
11 92 140
1192140
Unit Price (€ / pc.)
59.3810 € *
Available: 11 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3810 €
6 pcs.
53.4429 €
*incl. VAT plus shipping costs
**Subject to prior sale
For single, multiple and fine stranded cables having a diameter from 0.1 up to 0.8 mm, with plastic or rubber insulation. Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut. With opening spring. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Special tool steel, forged, oil-hardened
Technical specifications
Version | stripping pliers | |
Suitable for | Plastic-coated cables, Rubber-coated cables | |
Weight | 70 g | |
Length | 140 mm | |
Cable Diameter | 0.1-0.8 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |