12 12 11 | Knipex

Stripping pliers for Cable with PTFE insulation, Conductor with silicone insulation, Conductor with Radox insulation, Conductor with Kapton insulation, 1.5-6.0 mm², AWG 16-10, L 195 mm, 449 g, 12 12 11

Order No.: 05L780
EAN: 4003773062998
MPN:
12 12 11
121211
Knipex
12 12 11 Knipex Stripping Pliers, Stripping Tools Image 1
12 12 11 Knipex Stripping Pliers, Stripping Tools Image 2
Image may differ
Unit Price (€ / pc.)
141.610 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
141.61 € *
Price list
Quantity
Price per unit*
1 pcs.
141.610 €
3 pcs.
127.449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Form-fit stripping also of difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Kapton® and rubber- multi-layer too. A second pair of blades holds the remaining insulation reliably in place. Replaceable shaped blade adapted precisely to the respective conductor cross-section. With length stop for constant stripping length during repetitive work. Pliers body: steel. Blade: special tool steel, oil-hardened Model: For solar cables, specially adapted to multi-layered and RADOX® insulations. With additional cable support for a better centring of multi-layer insulated conductors in the stripping profiles.
Technical specifications
Version stripping pliers
AWG cross-section AWG 16-10
Suitable for Cable with PTFE insulation, Conductor with silicone insulation, Conductor with Radox insulation, Conductor with Kapton insulation
Weight 449 g
Length 195 mm
Cable cross-section 1.5-6.0 mm²
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead