H07V-K 10/6,2 RT | Insulated stranded wires
PVC-Stranded wire, high flexible, H07V-K, 10 mm², AWG 8, red, outer Ø 6.2 mm
Unit Price (€ / mtr.)
3.1297 € *
Available: 55 mtr.
Leadtime: 8 Weeks **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1297 €
10 mtr.
2.6537 €
50 mtr.
2.4514 €
100 mtr.
2.3562 €
500 mtr.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, H07V-K 10/6,2 RT, N.A.
PVC stranded wire H07V-K according to VDE 0281, cross-section: 10 mm², O.D. 6.2 mm, conductor material: copper, bare. Nominal voltage U0/U: 450/750 V.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 6.2 mm | |
AWG cross-section | AWG 8 | |
Colour | red | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 10 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | VDE 0281 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |