LIFY 0,75/2,2 SCHWARZ | Insulated stranded wires

PVC-stranded wire, highly flexible, LifY, 0.75 mm², AWG 20, black, outer Ø 2.2 mm, LIFY 0,75/2,2 SCHWARZ

Order No.: 92F6261
EAN: 4099891178680
MPN:
LIFY 0,75/2,2 SCHWARZ
Series: LifY
LIFY 0,75/2,2 SCHWARZ Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.1186 € *
Available: 498 mtr.
Next delivery: 400 mtr. on 2024-10-02
Leadtime: 16 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 mtr.
1.1186 €
10 mtr.
0.8925 €
100 mtr.
0.8330 €
1000 mtr.
0.7140 €
2500 mtr.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded hook-up wires, ultra-flexible, type LifY.

Particularly suitable for applications demanding maximum flexibility

Cross-section 0.75 mm², outer diameter 2.2 mm,.

Technical specifications
Core insulation material PVC
Outer diameter 2.2 mm
AWG cross-section AWG 20
Colour black
Halogen free No
Cable structure 384 x 0.05 mm
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 0.75 mm²
Rated voltage 300 V
Test voltage 2.5 kV
Temperature range (active) -10 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes