1374 | HEYCO
Right-angle strain relief, 6.3 to 7.4 mm, WS 2.5 mm, 201037, A/B 12.7 to 13.1/11.4, D 17.5 mm, PA 6.6, black
Order No.: 12H3070
EAN: 4099891203887
MPN:
1374
Unit Price (€ / pc.)
0.1737 € *
Available: 209 pcs.
Leadtime: 5 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1737 €
50 pcs.
0.1630 €
100 pcs.
0.1416 €
500 pcs.
0.1249 €
1000 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Right-angle strain relief, type Heyman 20.
For round cables; Material: PA 6.6. Operating temperatures: –35 to +105 °C. Inflammability: UL 94 V-2. Wall thickness: max. 3.2 mm (type 201037 2.5 mm). Certifications: UL, CSA.
Technical attributes (type, cable diameter, mounting hole A/B, D): 201037, 6.3 to 7.4 mm, A/B 12.7 to 13.1/11.4, 17.5 mm
Technical specifications
Usage | round cable | |
Colour | black | |
Cable diameter | 6.3 to 7.4 mm | |
Material | PA | |
Wall thickness | 3.2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |