222-505 | WAGO
Strain relief plate, 222-505
Unit Price (€ / pc.)
0.5593 € *
Available: 37 pcs.
Leadtime: 2 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
50 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief plate type Wago 222-505
Is snap-in to mounting adapter type Wago 222-500.
Width: 4 mm
Height: 52 mm
Depth: 67,5 mm
Color: orange
Technical specifications
Suitable for | mounting adapter | |
Accessory Type | strain relief plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |