234-10200 | HellermannTyton
Strain relief clamp, 234-10200, CD 5.5 to 6.7 mm, polyamide, black
Order No.: 12H2952
EAN: 5022660308826
MPN:
234-10200
KK2-PA6HIR-BK
Unit Price (€ / pc.)
0.8449 € *
Available: 157 pcs.
Leadtime: 1 Week **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief clamps series KK, type HellermannTyton 234-.
Halogen-free, for round cables. Made of polyamide, compliant with UL 94 V-2; Color: black. Operating temperatures: –40 to +85 °C.
Technical attributes (type, cable diameter (CD)): 234-10200, CD 5.5 - 6.7 mm
Technical specifications
Usage | round cable | |
Colour | black | |
Cable diameter | 5.5 to 6.7 mm | |
Material | PA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |