STAHLMAGAZIN 250/8-2 | Raaco
Steel magazine, blue, (W x D) 357 x 255 mm, STAHLMAGAZIN 250/8-2
Order No.: 19L772
EAN: 4099891422790
MPN:
STAHLMAGAZIN 250/8-2
137 584
Unit Price (€ / pc.)
118.881 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Storage cabinets with 8 drawers, type Raaco 250/8-2
Type: 250/8-2
cabinet with 8 transparent drawers made of plastic.
Steel cabinet: H 435, W 357, D 255 mm.
Color: Raaco blue. Each drawer can be divided into 4 compartments.
Technical specifications
Version | magazine | |
Width | 357 mm | |
ESD protection | No | |
Colour | blue | |
Weight | 4.623 kg | |
Material | plastic | |
Depth | 255 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |