STAHLMAGAZIN 250/6-3 | Raaco
Steel magazine, blue, (W x D) 357 x 255 mm, STAHLMAGAZIN 250/6-3
Order No.: 19L7530
EAN: 4099891422721
MPN:
STAHLMAGAZIN 250/6-3
137 591
Unit Price (€ / pc.)
120.0710 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Storage cabinets with 6 drawers, type Raaco 250/6-3.
Cabinet with 6 transparent drawers made of polypropylene(PP); Steel cabinet: H 435, W 357, D 255 mm. Color: Raaco blue. User-specific drawer arrangement by means of inserts. TSuitable inserts: Insert 55 A..
Type: Raaco 250/6-3, storage cabinet with 6 drawers
Technical specifications
Version | magazine | |
Width | 357 mm | |
ESD protection | No | |
Colour | blue | |
Weight | 7.2 kg | |
Material | PP | |
Depth | 255 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |