10056240 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, angled, black, 10056240

Order No.: 59F8568
EAN: 4099891007621
MPN:
10056240
SL 3/152/36/G
Series: SL
Fischer Elektronik
10056240 Fischer Elektronik PCB Connection Systems Image 1
10056240 Fischer Elektronik PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available: 10 pcs.
Leadtime: 8 Weeks **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
3.9746 €
100 pcs.
3.4748 €
250 pcs.
3.3439 €
1000 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers for PCB mounting, type Fischer SL.

With 2.54 mm grid, interruptible, single-row or dual-row, with 0.635 x 0.635 mm square pins. For soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GV. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: phosphor bronze, 0.2 mu gold-plated on nickel primer or selective gold-plated, respectively 6.0 µm tinned. Contact resistance: max. 5.0 mohm. Holding force: at least 7.0 N. Operating temperatures: –40 to +163 °C (+260 °C for 1 minute).

Angled single-row with solder pin length B 5.8 mm, type SL 3.

Technical attributes (type, number of poles, dimensions A, C, contact finish): SL 3/152, 36-pole, A 16.7, B 15.2 mm, gold-plated

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 36 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes