10056063 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, straight, black, 10056063

Order No.: 59F8550
EAN: 4099891007553
MPN:
10056063
SL 3/ 25/36/Z
Series: SL
Fischer Elektronik
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 392 pcs.
Leadtime: 9 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers for PCB mounting, type Fischer SL.

With 2.54 mm grid, interruptible, single-row or dual-row, with 0.635 x 0.635 mm square pins. For soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GV. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: phosphor bronze, 0.2 mu gold-plated on nickel primer or selective gold-plated, respectively 6.0 µm tinned. Contact resistance: max. 5.0 mohm. Holding force: at least 7.0 N. Operating temperatures: –40 to +163 °C (+260 °C for 1 minute).

Angled single-row with solder pin length B 5.8 mm, type SL 3.

Technical attributes (type, number of poles, dimensions A, C, contact finish): SL 3/25, 36-pole, A 4.5, B 3.0 mm, tinned

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 36 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contact surface
Orientation
Contact type
Additional parts
Version
Grid
Pin number
Connection
Colour
Number of rows
Rated voltage
Rated current
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Orientation
Contact type
Additional parts
Version
Grid
Pin number
Connection
Colour
Number of rows
Rated voltage
Rated current
Pin header, 36 pole, pitch 2.54 mm, angled, black, 10056111
Order No.:
 59F8552
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10056111
Available: 161 pcs. Leadtime: 8 Weeks **
Total Price: 2.89 € *
1 pcs.
2.8917 €
gold-plated
angled
pin
unequipped
pin header
2.54 mm
36 pole
PCB connection
black
1
250 V
3 A
Pin header, 36 pole, pitch 2.54 mm, angled, black, 10056157
Order No.:
 59F8556
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10056157
Available: 181 pcs. Leadtime: 8 Weeks **
Total Price: 2.93 € *
1 pcs.
2.9274 €
gold-plated
angled
pin
unequipped
pin header
2.54 mm
36 pole
PCB connection
black
1
250 V
3 A
Pin header, 36 pole, pitch 2.54 mm, angled, black, 10056240
Order No.:
 59F8568
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10056240
Available: 10 pcs. Leadtime: 8 Weeks **
Total Price: 4.51 € *
1 pcs.
4.5101 €
10 pcs.
3.9746 €
100 pcs.
3.4748 €
250 pcs.
3.3439 €
1000 pcs.
3.1416 €
gold-plated
angled
pin
unequipped
pin header
2.54 mm
36 pole
PCB connection
black
1
250 V
3 A
Pin header, 36 pole, pitch 2.54 mm, angled, black, 10056113
Order No.:
 59F8554
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10056113
Available: 210 pcs. Leadtime: 9 Weeks **
Total Price: 1.44 € *
1 pcs.
1.4399 €
10 pcs.
1.2971 €
tin-plated
angled
pin
unequipped
pin header
2.54 mm
36 pole
PCB connection
black
1
250 V
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10056063
Order No.:
 59F8550
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10056063
Available: 392 pcs. Leadtime: 9 Weeks **
Total Price: 1.39 € *
1 pcs.
1.3923 €
10 pcs.
1.2614 €
tin-plated
straight
pin
unequipped
pin header
2.54 mm
36 pole
PCB connection
black
1
250 V
3 A
Pin header, 36 pole, pitch 2.54 mm, angled, black, 10056192
Order No.:
 59F8560
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10056192
Available: 33 pcs. Leadtime: 8 Weeks **
Total Price: 3.13 € *
1 pcs.
3.1297 €
gold-plated
angled
pin
unequipped
pin header
2.54 mm
36 pole
PCB connection
black
1
250 V
3 A
Pin header, 36 pole, pitch 2.54 mm, angled, black, 10056061
Order No.:
 59F680
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10056061
Available: 163 pcs. Leadtime: 5 Weeks **
Total Price: 4.26 € *
1 pcs.
4.2602 €
10 pcs.
3.7604 €
100 pcs.
3.2844 €
250 pcs.
3.1654 €
1000 pcs.
2.9512 €
gold-plated
angled
pin
unequipped
pin header
2.54 mm
36 pole
PCB connection
black
1
250 V
3 A
Pin header, 36 pole, pitch 2.54 mm, angled, black, 10056159
Order No.:
 59F8558
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10056159
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.95 € *
1 pcs.
1.9516 €
gold-plated
angled
pin
unequipped
pin header
2.54 mm
36 pole
PCB connection
black
1
250 V
3 A
Pin header, 36 pole, pitch 2.54 mm, angled, black, 10056222
Order No.:
 59F8564
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10056222
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 3.62 € *
1 pcs.
3.6176 €
gold-plated
angled
pin
unequipped
pin header
2.54 mm
36 pole
PCB connection
black
1
250 V
3 A