10053352 | Fischer Elektronik

Pin header, 72 pole, pitch 2.54 mm, straight, black, 10053352

Order No.: 59F8142
EAN: 4099891007522
MPN:
10053352
SL 2/ 25/72/Z
Series: SL
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5347 €

Pin headers for PCB mounting, type Fischer SL.

With 2.54 mm grid, interruptible, single-row or dual-row, with 0.635 x 0.635 mm square pins. For soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GV. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: phosphor bronze, 0.2 mu gold-plated on nickel primer or selective gold-plated, respectively 6.0 µm tinned. Contact resistance: max. 5.0 mohm. Holding force: at least 7.0 N. Operating temperatures: –40 to +163 °C (+260 °C for 1 minute).

Straight dual-row with solder pin length B 5.8 mm, type SL 2.

Technical attributes (type, number of poles, dimensions A, C, contact finish): SL 2/25, 2 x 36-pole, A 11.2, C 2.6 mm, tinned

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 72 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contact surface
Pin number
Contact type
Additional parts
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Pin number
Contact type
Additional parts
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Pin header, 72 pole, pitch 2.54 mm, straight, black, 10053350
Order No.:
 59F672
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10053350
Available: 50 pcs. Leadtime: 9 Weeks **
Total Price: 6.57 € *
1 pcs.
6.5688 €
10 pcs.
5.7715 €
100 pcs.
5.0694 €
250 pcs.
4.8671 €
gold-plated
72 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
2
250 V
straight
3 A
Pin header, 20 pole, pitch 2.54 mm, straight, black, 10053270
Order No.:
 59F7948
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10053270
Available: 93 pcs. Leadtime: 1 Week **
Total Price: 1.98 € *
1 pcs.
1.9754 €
25 pcs.
1.6660 €
100 pcs.
1.5470 €
250 pcs.
1.4756 €
1000 pcs.
1.3447 €
gold-plated
20 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
2
250 V
straight
3 A
Pin header, 72 pole, pitch 2.54 mm, straight, black, 10053352
Order No.:
 59F8142
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10053352
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 2.53 € *
1 pcs.
2.5347 €
tin-plated
72 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
2
250 V
straight
3 A