2-826576-0 | AMP
Pin header, 20 pole, pitch 3.96 mm, straight, green, 2-826576-0
Pin headers, 3 to 20 poles, type Modu I.
With 3.96 mm grid. For PCBs up to 1.6 mm thickness. Insulated housing made of thermoplastic polyester, green, compliant with UL 94 V-0; Contact types: brass contacts, contact area 0.8 µ gold-plated on nickel primer (dimension F) and the solder area is 2.5 µ tinned over nickel, or with tinned contact and solder area. The number of contacts can be reduced as required by breaking them off.
Tinned, pin length B 11.0 mm, type ..-0826.
Pins tinned in the contact and solder area; Dimension F: 7.0 mm.
Type: 2-0826576-0, 20-pole, 78.61 mm
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | Yes | |
Colour | green | |
Contact type | pin | |
contact surface | tin-lead | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Country of origin | US |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |