10055139 | Fischer Elektronik

Pin header, 10 pole, pitch 2.54 mm, straight, black, 10055139

Order No.: 59F7240
EAN: 4099891007393
MPN:
10055139
SL 22/124/ 10/Z
Series: SL
Fischer Elektronik
10055139 Fischer Elektronik PCB Connection Systems Image 1
10055139 Fischer Elektronik PCB Connection Systems Image 2
10055139 Fischer Elektronik PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 243 pcs.
Leadtime: On Request **
Total Price:
0.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4879 €

Pin headers for PCB mounting, type Fischer SL.

With 2.54 mm grid, interruptible, single-row or dual-row, with 0.635 x 0.635 mm square pins. For soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GV. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: phosphor bronze, 0.2 mu gold-plated on nickel primer or selective gold-plated, respectively 6.0 µm tinned. Contact resistance: max. 5.0 mohm. Holding force: at least 7.0 N. Operating temperatures: –40 to +163 °C (+260 °C for 1 minute).

Straight dual-row with solder pin length B 3.0 mm, type SL 22.

Technical attributes (type, number of poles, dimensions A, C, contact finish): SL 22/124, 2 x 5-pole, A 12.4, C 6.6 mm, tinned

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 10 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes