10062648 | Fischer Elektronik

Pin header, 20 pole, pitch 2 mm, angled, black, 10062648

Order No.: 59F6970
EAN: 4099891007249
MPN:
10062648
SLY 3/ 35/ 20/G
Series: SLY
Fischer Elektronik
10062648 Fischer Elektronik PCB Connection Systems Image 1
10062648 Fischer Elektronik PCB Connection Systems Image 2
10062648 Fischer Elektronik PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 225 pcs.
Leadtime: 7 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
25 pcs.
1.9159 €
100 pcs.
1.7612 €
250 pcs.
1.6660 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers for PCB mounting, type Fischer SLY.

With 2.0 mm grid, splittable, single-row and double-row, with 0.5 x 0.5 mm square pins, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 100 VDC. Test voltage: 500 V. Insulator: PA 4.6, GF. Inflammability class: UL 94 V-0. Insulation resistance: min. 1000 Gohm. Contacts: CuSn alloy with 0.2 µm gold-plating on nickel primer. Contact resistance: max. 5.0 mohm. Cohesion: min. 5.0 N/m. Operating temperatures: –40 to +163 °C. Dimensions DxH: dimension A 8.5 mm, dimension B 4.0 mm, dimension C 3.0 mm.

Angled version with solder pin length C 2.8 mm, type SLY 3/SLY 4.

Dimensions: A 1.5 mm, B 3.5 mm.

Type: SLY 3, 20–pole, single–row, gold–plated

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 100 V
Rated current 3 A
Orientation angled
Pin number 20 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes