10059431 | Fischer Elektronik
Pin header, 20 pole, pitch 1.27 mm, straight, black, 10059431
Pin headers for PCB mounting, type Fischer SLM N.
Straight. solder pin length C 3.1 mm; Grid: 1.27 mm. With narrow insulator, suitable for BLM socket headers. Interruptible, single-row, with 0.3 x 0.3 mm square pins. For soldering into PCBs. Rated current: 1.5 A. Rated voltage: 125 VAC. Test voltage: 500 V. Insulator: PA 4.6 glass fiber-reinforced. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: phosphor bronze 0.2 µm gold-plated on nickel primer. Contact resistance: max. 5.0 mohm. Holding force: at least 3.0 N. Operating temperatures: –40 to +163 °C.
Technical attributes (type, number of poles, dimensions A, B): SLM N1/63, 20–pole, A 6.3, B 11.1 mm
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1.5 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 1.27 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |