10048846 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048846

Order No.: 59F6478
EAN: 4099891006983
MPN:
10048846
SL 11/240/36/Z
Series: SL
Fischer Elektronik
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 45 pcs.
Leadtime: 9 Weeks **
Total Price:
1.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5113 €

Pin headers for PCB mounting, type Fischer SL.

With 2.54 mm grid, interruptible, single-row or dual-row, with 0.635 x 0.635 mm square pins. For soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GV. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: phosphor bronze, 0.2 mu gold-plated on nickel primer or selective gold-plated, respectively 6.0 µm tinned. Contact resistance: max. 5.0 mohm. Holding force: at least 7.0 N. Operating temperatures: –40 to +163 °C (+260 °C for 1 minute).

Straight single-row with solder pin length B 3.0 mm, type SL 11.

Technical attributes (type, number of poles, dimensions A, C, contact finish): SL 11/240, 36–pole, A 24.0, C 18.2 mm, tinned

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 36 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contact surface
Pin number
Contact type
Additional parts
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Pin number
Contact type
Additional parts
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Pin header, 20 pole, pitch 2.54 mm, straight, black, 10048568
Order No.:
 59F6410
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048568
Available: 302 pcs. Leadtime: 9 Weeks **
Total Price: 1.21 € *
1 pcs.
1.2138 €
10 pcs.
1.0948 €
gold-plated
20 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048377
Order No.:
 59F6450
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048377
Available: 99 pcs. Leadtime: 6 Weeks **
Total Price: 4.63 € *
1 pcs.
4.6291 €
10 pcs.
4.0698 €
100 pcs.
3.5700 €
250 pcs.
3.4272 €
1000 pcs.
3.2249 €
gold-plated
36 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 20 pole, pitch 2.54 mm, straight, black, 10048570
Order No.:
 59F6414
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048570
Available: 134 pcs. Leadtime: 9 Weeks **
Total Price: 1.06 € *
1 pcs.
1.0591 €
100 pcs.
0.9282 €
500 pcs.
0.7973 €
tin-plated
20 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048619
Order No.:
 59F6466
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048619
Available: 65 pcs. Leadtime: 5 Weeks **
Total Price: 2.13 € *
1 pcs.
2.1301 €
25 pcs.
1.8088 €
100 pcs.
1.6779 €
250 pcs.
1.5827 €
1000 pcs.
1.4518 €
tin-plated
36 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048846
Order No.:
 59F6478
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048846
Available: 45 pcs. Leadtime: 9 Weeks **
Total Price: 1.51 € *
1 pcs.
1.5113 €
tin-plated
36 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048379
Order No.:
 59F6454
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048379
Available: 49 pcs. Leadtime: 1 Week **
Total Price: 2.02 € *
1 pcs.
2.0230 €
25 pcs.
1.7136 €
100 pcs.
1.5827 €
250 pcs.
1.4994 €
1000 pcs.
1.3685 €
tin-plated
36 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048957
Order No.:
 59F6484
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048957
Available: 369 pcs. Leadtime: 6 Weeks **
Total Price: 2.40 € *
1 pcs.
2.4038 €
25 pcs.
2.0349 €
100 pcs.
1.8802 €
250 pcs.
1.7850 €
1000 pcs.
1.6303 €
gold-plated
36 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048955
Order No.:
 59F6480
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048955
Available: 152 pcs. Leadtime: 9 Weeks **
Total Price: 2.58 € *
1 pcs.
2.5823 €
10 pcs.
2.3205 €
gold-plated
36 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 20 pole, pitch 2.54 mm, straight, black, 10048205
Order No.:
 59F6396
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048205
Available: 407 pcs. Leadtime: 6 Weeks **
Total Price: 1.05 € *
1 pcs.
1.0472 €
100 pcs.
0.9044 €
250 pcs.
0.7973 €
tin-plated
20 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048256
Order No.:
 59F6722
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048256
Available: 282 pcs. Leadtime: 8 Weeks ** Next delivery: 500 pcs. on 2024-05-10
Total Price: 2.70 € *
1 pcs.
2.7013 €
25 pcs.
2.3086 €
100 pcs.
2.1182 €
250 pcs.
2.0230 €
1000 pcs.
1.8445 €
gold-plated
36 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048728
Order No.:
 59F6472
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048728
Available: 101 pcs. Leadtime: 3 Weeks **
Total Price: 2.02 € *
1 pcs.
2.0230 €
25 pcs.
1.7136 €
100 pcs.
1.5827 €
250 pcs.
1.4994 €
tin-plated
36 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 20 pole, pitch 2.54 mm, straight, black, 10048678
Order No.:
 59F6416
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048678
Available: 301 pcs. Leadtime: 9 Weeks **
Total Price: 1.51 € *
1 pcs.
1.5113 €
gold-plated
20 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048257
Order No.:
 59F6448
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048257
Available: 192 pcs. Leadtime: 1 Week **
Total Price: 1.08 € *
1 pcs.
1.0829 €
10 pcs.
0.9758 €
tin-plated
36 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048500
Order No.:
 59F6456
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048500
Available: 31 pcs. Leadtime: 7 Weeks **
Total Price: 2.01 € *
1 pcs.
2.0111 €
10 pcs.
1.8088 €
gold-plated
36 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 20 pole, pitch 2.54 mm, straight, black, 10048451
Order No.:
 59F6408
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048451
Available: 105 pcs. Leadtime: 9 Weeks **
Total Price: 0.67 € *
1 pcs.
0.6664 €
10 pcs.
0.5831 €
tin-plated
20 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048503
Order No.:
 59F6460
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048503
Available: 273 pcs. Leadtime: 9 Weeks **
Total Price: 1.06 € *
1 pcs.
1.0591 €
10 pcs.
0.9639 €
tin-plated
36 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048844
Order No.:
 59F6474
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048844
Available: 82 pcs. Leadtime: 9 Weeks **
Total Price: 2.57 € *
1 pcs.
2.5704 €
10 pcs.
2.3086 €
gold-plated
36 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 20 pole, pitch 2.54 mm, straight, black, 10048680
Order No.:
 59F6420
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048680
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 1.05 € *
1 pcs.
1.0472 €
tin-plated
20 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 20 pole, pitch 2.54 mm, straight, black, 10048327
Order No.:
 59F6398
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048327
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 1.56 € *
1 pcs.
1.5589 €
gold-plated
20 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 20 pole, pitch 2.54 mm, straight, black, 10048203
Order No.:
 59F6392
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10048203
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 1.89 € *
1 pcs.
1.8921 €
25 pcs.
1.6065 €
100 pcs.
1.4875 €
250 pcs.
1.4042 €
gold-plated
20 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A