280611-2 | AMP

Pin header, 6 pole, pitch 3.96 mm, straight, green, 280611-2

Order No.: 59F412
EAN: 4099891006020
MPN:
280611-2
0-0280611-2
Series: AMPMODU
AMP
280611-2 AMP PCB Connection Systems Image 1
280611-2 AMP PCB Connection Systems Image 2
280611-2 AMP PCB Connection Systems Image 3
280611-2 AMP PCB Connection Systems Image 4
280611-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 24 pcs.
Leadtime: On Request **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.6537 €
100 pcs.
2.3443 €
250 pcs.
2.2372 €
1000 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers, 2 to 12 poles, type TE Connectivity/AMP Modu I.

With 3.96 mm grid. For 1.6 mm PCB thickness, green polycarbonate housing, self-extinguishing to UL 94 V-0 and tinned or gold-plated brass contacts; Dimensions: 2-pole: B 4.0, C 6.2 mm. 4 poles: B 11.9, C 14.2 mm. 6 poles: B 19.8, C 22.1 mm. 8 poles: B 27.7, C 30 mm. 10 poles: B 35.7, C 37.9 mm. 12 poles: B 43.6, C 45.9 mm.

With straight solder pins, gold-plated contacts, type 0-0280.

Type: 0-0280611, 6-pole

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface gold-plated
Rated current 3 A
Orientation straight
Pin number 6 pole
Grid 3.96 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts