826470-4 | AMP

Pin header, 8 pole, pitch 2.54 mm, angled, black, 826470-4

Order No.: 59F4063
EAN: 4099891005917
MPN:
826470-4
0-0826470-4
Series: AMPMODU
AMP
826470-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Available in 5 Days: 3,997 pcs.
Leadtime: 1 Week **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
55 pcs.
1.6541 €
300 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers with protective collar, type TE Connectivity/AMP Modu II.

With 2.54 mm grid, single-row or dual-row, shell segments with interlock feature; Housing: polycarbonate GV, black, compliant with UL 94 V-0. Contact material: brass. Contact finish: in the contact area 0.8 µ gold on 1.3 µ nickel primer, in the soldering area 2.5 µ tinned on 1.3 µ nickel primer.

With dual-row angled solder pins, type ..-0826.

Type: 0-0826470-4, 2 x 4-pole

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated current 5 A
Orientation angled
Pin number 8 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes