1-825437-3 | AMP
Pin header, 13 pole, pitch 2.54 mm, angled, green, 1-825437-3
Pin headers for PCB mounting, angled, single-row, TE Connectivity AMP Modu II
With 2.54 mm grid, with 0.63 x 0.63 mm solder pins and latching notches. Match Modu IV socket headers with interlock; Insulating body: polyester GV, green, inflammability to UL 94 V-0. Insertion zone 0.8 µm gold-plated, tinned solder pins. Dimensions: B 6.7 mm, C 2.9 mm, D 1.5 mm.
Type: 1-0825437-3
Number of poles: 13-pole
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | Yes | |
Colour | green | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 5 A | |
Orientation | angled | |
Pin number | 13 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Country of origin | GB |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |