825433-6 | AMP

Pin header, 6 pole, pitch 2.54 mm, straight, green, 825433-6

Order No.: 59F2522
EAN: 4099891005467
MPN:
825433-6
0-0825433-6
Series: AMPMODU
AMP
825433-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 848 pcs.
Leadtime: On Request **
Total Price:
1.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6184 €

Pin headers for PCB mounting, single-row, TE Connectivity AMP Modu II, type ..-0825../..-0828.

With 2.54 mm grid. Suitable for parallel stacking. With 0.63 x 0.63 mm solder pins and latching notches. Match Modu IV socket headers with interlock; Insulating body: polyester GV, green, inflammability to UL 94 V-0. Insertion zone 0.8 µm gold-plated or 2.5 µm tinned on nickel primer. Tinned solder pins. Dimensions: A 12.4 mm, B 6.7 mm, C 2.9 mm.

Straight single-row, type ..-0825../..-0828.

Technical attributes (type, number of poles, contact finish): 0-0825433-6, 6-pole, gold-plated

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable Yes
Colour green
Contact type pin
contact surface gold-plated
Rated current 5 A
Orientation straight
Pin number 6 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes