1-826631-2 | AMP

Pin header, 12 pole, pitch 2.54 mm, angled, green, 1-826631-2

Order No.: 59F2280
EAN: 4099891005375
MPN:
1-826631-2
1-0826631-2
Series: AMPMODU
AMP
1-826631-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
25 pcs.
1.6660 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-row pin headers for PCB mounting, type TE Connectivity/AMP Modu II ..-0826.

With 2.54 mm grid. For Modu IV socket headers without interlock. Insulated housing made of thermoplastic polyester, green, compliant with UL 94 V-0; Contact types: tin bronze contacts, 0.8 µ selective gold-plated on nickel primer (dimension F) and tinned soldering side or brass contacts with tinned contact and solder area. The number of contacts can be reduced as required by breaking them off.

Gold-plated, pin length B 6.7 mm, type ..-0826.

Angled pins, gold-plated in the contact area (0.8 µm Au over 1.3 µm Ni), tinned in the solder area (2.5 µm Sn over 1.3 µm Ni); Dimension A: 2.9 mm. Dimension C: 1.3 mm. Dimension F: 5.5 mm.

Type: 1-0826631-2, 12-pole

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable Yes
Colour green
Contact type pin
contact surface gold-plated
Rated current 5 A
Orientation angled
Pin number 12 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes