09185606923 | Harting
Pin header, 60 pole, pitch 2.54 mm, angled, gray, 09185606923
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Standard pin headers, angled, type 0918.
Technical attributes (type, number of poles, dimension A): 5606923, 60-pole, A 95.5 mm
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 500 V | |
Rated current | 1 A | |
Orientation | angled | |
Pin number | 60 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |