09185266923 | Harting
Pin header, 26 pole, pitch 2.54 mm, angled, gray, 09185266923
Unit Price (€ / pc.)
4.9980 € *
Available: 100 pcs.
Leadtime: 4 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
25 pcs.
4.2602 €
100 pcs.
3.9270 €
250 pcs.
3.7247 €
1000 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard pin headers, angled, type 0918.
Technical attributes (type, number of poles, dimension A): 5266923, 26-pole, A 52.3 mm
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 500 V | |
Rated current | 1 A | |
Orientation | angled | |
Pin number | 26 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |