09185146924 | Harting
Pin header, 14 pole, pitch 2.54 mm, straight, gray, 09185146924
Pin headers, straight, DIN 41651, type Harting SEK 18 0918.
Standard version for PCB mounting. For inserting DIN 41651 female connectors. With center polarity, polarity nipples and marking for contact one; Basic grid: 2.54 mm. Operating current: 1.0 A. Test voltage: 1.0 kV. Insulation resistance: at least 10 Gohm. Operating temperatures: –55 to +125 °C. Housing: thermoplastic, self-extinguishing to UL 94 V-0. Contacts: gold-plated. Performance class 2 (at least 200 insertion cycles). With 2.9 mm solder pins, tinned for 0.9 mm holes. Versions: 6-pole without polarity nipples and center polarity. 10 and 14-pole without polarity nipples. Dimension E: (number of poles/2 - 1) x 2.54 mm. Dimension D: E + 7.37 mm. Interlocks are available on separate order (2 per strip).
Technical attributes (type, number of poles, dimension A): 5146924, 14-pole, A 37.1 mm
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 500 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 14 pole | |
Grid | 2.54 mm |
Country of origin | CH |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |