3-1393586-9 | AMP

Pin header, 26 pole, pitch 2.54 mm, straight, gray, 3-1393586-9

Order No.: 53F2980
EAN: 4099889998269
MPN:
3-1393586-9
V23535-A2210-A260
AMP
3-1393586-9 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.1285 € *
Available: 234 pcs.
Leadtime: On Request **
Total Price:
6.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1285 €

Compact pin headers, straight, type TE Connectivity/AMP ..-139.

Standard version for PCB mounting, for inserting female connectors DIN 41651 for bus and closed end splices, with center polarity and polarity nipples as well as markings for the first contact; Basic grid: 2.54 mm. Operating current at 20 °C: 1.5 A. Test voltage contact to contact: 0.94 kV. Insulation resistance: at least 100 Gohm. Operating temperatures: –55 to +125 °C. Housing: thermoplastic plastic, glass fiber-reinforced, self-extinguishing in accordance with UL 94 V-0. Contacts: copper alloy, gold over palladium, performance class 2 (at least 200 insertion cycles). Solder pins: tinned over nickel, for 1.0 mm holes, insulation-piercing connecting device: tinned over nickel. The 6-pole version is supplied without polarity nipples and center polarity, the 10- and 14-pole version without polarity nipples. Dimension a (number of poles/2 - 1) x 2.54 mm. Dimension e: a + 7.64 mm.

Angled compact pin headers, type ..-139.

Technical attributes (type, number of poles, dimension b): 3-1393586-9, 26-pole, b 42.3 mm

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface gold-plated
Rated current 1.5 A
Orientation straight
Pin number 26 pole
Grid 2.54 mm
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes