10006848 | Fischer Elektronik

Pin heatsink, 10 x 10 x 6.5 mm, 25 to 18 K/W, natural aluminum

Order No.: 65B520
EAN: 4099889471922
MPN:
10006848
ICK S 10X10X6,5
Series: ICK S
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5109 €

Pin heatsinks, type Fischer ICK.

Square design.

Technical specifications
Version pin heatsink
Width 10 mm
Height 6.5 mm
Length 10 mm
Material aluminum
Max. heat resistance 25 K/W
Min. heat resistance 18 K/W
Surface type natural aluminum
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Max. heat resistance
Width
Length
Height
Min. heat resistance
Material
Version
Suitable for
Surface type
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Max. heat resistance
Width
Length
Height
Min. heat resistance
Material
Version
Suitable for
Surface type
Pin heatsink, 32.7 x 32.7 x 20 mm, 3.7 to 1 K/W, natural aluminum
Order No.:
 65B534
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006861
Available: 37 pcs. Leadtime: 3 Weeks **
Total Price: 10.00 € *
1 pcs.
9.9960 €
10 pcs.
8.7941 €
100 pcs.
7.7231 €
250 pcs.
7.4256 €
1000 pcs.
6.9377 €
3.7 K/W
32.7 mm
32.7 mm
20 mm
1 K/W
aluminum
pin heatsink
natural aluminum
Pin heatsink, 50 x 50 x 25 mm, 2.4 to 0.5 K/W, natural aluminum
Order No.:
 65B542
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006870
Available: 13 pcs. Leadtime: 2 Weeks **
Total Price: 13.95 € *
1 pcs.
13.9468 €
10 pcs.
12.2689 €
50 pcs.
11.4359 €
150 pcs.
10.9242 €
500 pcs.
10.3768 €
2.4 K/W
50 mm
50 mm
25 mm
0.5 K/W
aluminum
pin heatsink
natural aluminum
Pin heatsink, 40 x 40 x 20 mm, 3.5 to 0.9 K/W, natural aluminum
Order No.:
 65B538
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006866
Available: 48 pcs. Leadtime: 2 Weeks **
Total Price: 6.35 € *
1 pcs.
6.3546 €
10 pcs.
5.7239 €
3.5 K/W
40 mm
40 mm
20 mm
0.9 K/W
aluminum
pin heatsink
natural aluminum
Pin heatsink, 36.4 x 36.4 x 10 mm, 4.7 to 1.75 K/W, natural aluminum
Order No.:
 65B536
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006862
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 5.44 € *
1 pcs.
5.4383 €
4.7 K/W
36.4 mm
36.4 mm
10 mm
1.75 K/W
aluminum
pin heatsink
TO220, TO248, TO247, TO218, SIP Multiwatt
natural aluminum