LIYCY 04X0,25 TRANSPARENT | Control Cables

PVC control line LiYCY 4 x 0.25 mm², shielded, transparent

Order No.: 94F305
EAN: 4099891262044
MPN:
LIYCY 04X0,25 TRANSPARENT
Series: LiYCY
default L
Image may differ
Unit Price (€ / mtr.)
2.0230 € *
Available: 360 mtr.
Leadtime: 13 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0230 €
25 mtr.
1.7136 €
100 mtr.
1.5946 €
200 mtr.
1.5232 €
800 mtr.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, shielded, type LiYCY

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 4
Version control line
Outer diameter 5 mm
Colour transparent
Cable material copper, bright
Cable cross-section 0.25 mm²
Material PVC
Rated voltage 300 V
Test voltage 1.5 kV
Shielding shielded
Temperature range (active) -10 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin IT
Customs tariff number 85444991
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable cross-section
Outer diameter
Number of cores
Colour
Material
Core colour sequence
Version
Conductor category
Cable material
Shielding
Core insulation material
1 item in 73 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable cross-section
Outer diameter
Number of cores
Colour
Material
Core colour sequence
Version
Conductor category
Cable material
Shielding
Core insulation material
PVC control line LiYCY 12 x 0.14 mm², shielded, gray
Order No.:
 94F312
Manufacturer SKU:
 LIYCY 12X0,14 GRAU
Available: 1,529 mtr. Leadtime: 15 Weeks **
Total Price: 2.95 € *
1 mtr.
2.9512 €
10 mtr.
2.5942 €
100 mtr.
2.2848 €
200 mtr.
2.2015 €
800 mtr.
2.0468 €
-15 °C to 70 °C
-30 °C to 70 °C
250 V
0.14 mm²
6.3 mm
12
gray
PVC
DIN 47100
control line
copper, bright
shielded
PVC
PVC control line LiYCY 27 x 0.25 mm², shielded, gray
Order No.:
 94F3250
Manufacturer SKU:
 LIYCY 27X0,25 GRAU
Available: 345 mtr. Leadtime: 13 Weeks ** Next delivery: 100 mtr. on 2024-06-06
Total Price: 7.56 € *
1 mtr.
7.5565 €
10 mtr.
6.6521 €
100 mtr.
5.8429 €
200 mtr.
5.6168 €
400 mtr.
5.3788 €
-15 °C to 70 °C
-30 °C to 70 °C
250 V
0.25 mm²
10.7 mm
27
gray
PVC
DIN 47100
control line
copper, bright
shielded
PVC
PVC control line LiYCY 21 x 0.25 mm², shielded, gray
Order No.:
 94F3248
Manufacturer SKU:
 LIYCY 21X0,25 GRAU
Available: 100 mtr. Leadtime: 13 Weeks **
Total Price: 4.13 € *
1 mtr.
4.1293 €
10 mtr.
3.7723 €
50 mtr.
3.5105 €
100 mtr.
3.2368 €
-15 °C to 70 °C
-30 °C to 70 °C
250 V
0.25 mm²
9.5 mm
21
gray
PVC
DIN 47100
control line
copper, bright
shielded
PVC
PVC control line LiYCY 5 x 0.25 mm², shielded, gray
Order No.:
 94F3236
Manufacturer SKU:
 LIYCY 05X0,25 GRAU
Available: 618 mtr. Leadtime: 13 Weeks **
Total Price: 2.06 € *
1 mtr.
2.0587 €
25 mtr.
1.7493 €
100 mtr.
1.6065 €
200 mtr.
1.5470 €
800 mtr.
1.4161 €
-15 °C to 70 °C
-30 °C to 70 °C
250 V
0.25 mm²
5.3 mm
5
gray
PVC
DIN 47100
control line
copper, bright
shielded
PVC
PVC control line LiYCY 4 x 0.34 mm², shielded, gray
Order No.:
 94F334
Manufacturer SKU:
 LIYCY 04X0,34 GRAU
Available: 940 mtr. Leadtime: 13 Weeks ** Next delivery: 500 mtr. on 2024-07-18
Total Price: 1.75 € *
1 mtr.
1.7493 €
25 mtr.
1.4875 €
100 mtr.
1.3685 €
200 mtr.
1.3209 €
800 mtr.
1.2138 €
-15 °C to 70 °C
-30 °C to 70 °C
250 V
0.34 mm²
5.5 mm
4
gray
PVC
DIN 47100
control line
copper, bright
shielded
PVC
PVC control line LiYCY 36 x 0.34 mm², shielded, gray
Order No.:
 94F348
Manufacturer SKU:
 LIYCY 36X0,34 GRAU
Available: 118 mtr. Leadtime: 13 Weeks **
Total Price: 10.06 € *
1 mtr.
10.0555 €
10 mtr.
8.8536 €
100 mtr.
7.7588 €
200 mtr.
7.4494 €
400 mtr.
7.1638 €
-15 °C to 70 °C
-30 °C to 70 °C
250 V
0.34 mm²
13.4 mm
36
gray
PVC
DIN 47100
control line
copper, bright
shielded
PVC
PVC control line LiYCY 14 x 0.14 mm², shielded, gray
Order No.:
 94F313
Manufacturer SKU:
 LIYCY 14X0,14 GRAU
Available: 710 mtr. Leadtime: 13 Weeks **
Total Price: 3.00 € *
1 mtr.
2.9988 €
25 mtr.
2.5585 €
100 mtr.
2.3681 €
200 mtr.
2.2729 €
800 mtr.
2.0706 €
-15 °C to 70 °C
-30 °C to 70 °C
250 V
0.14 mm²
6.5 mm
14
gray
PVC
DIN 47100
control line
copper, bright
shielded
PVC
PVC control line LiYCY 7 x 0.34 mm², shielded, gray
Order No.:
 94F336
Manufacturer SKU:
 LIYCY 07X0,34 GRAU
Available: 420 mtr. Leadtime: 13 Weeks ** Next delivery: 100 mtr. on 2024-06-06
Total Price: 2.27 € *
1 mtr.
2.2729 €
25 mtr.
1.9278 €
100 mtr.
1.7731 €
200 mtr.
1.7017 €
800 mtr.
1.5708 €
-15 °C to 70 °C
-30 °C to 70 °C
250 V
0.34 mm²
6.5 mm
7
gray
PVC
DIN 47100
control line
copper, bright
shielded
PVC
PVC control line LiYCY 4 x 0.75 mm², shielded, gray
Order No.:
 94F364
Manufacturer SKU:
 LIYCY 04X0,75 GRAU
Available: 190 mtr. Leadtime: 9 Weeks ** Next delivery: 100 mtr. on 2024-05-09
Total Price: 2.32 € *
1 mtr.
2.3205 €
25 mtr.
1.9635 €
100 mtr.
1.8088 €
200 mtr.
1.7493 €
800 mtr.
1.5946 €
-15 °C to 70 °C
-30 °C to 70 °C
500 V
0.75 mm²
6.6 mm
4
gray
PVC
DIN 47100
control line
copper, bright
shielded
PVC
PVC control line LiYCY 6 x 0.25 mm², shielded, gray
Order No.:
 94F3237
Manufacturer SKU:
 LIYCY 06X0,25 GRAU
Available: 575 mtr. Leadtime: 8 Weeks **
Total Price: 1.77 € *
1 mtr.
1.7731 €
25 mtr.
1.4994 €
100 mtr.
1.3923 €
200 mtr.
1.3328 €
800 mtr.
1.2257 €
-15 °C to 70 °C
-30 °C to 70 °C
250 V
0.25 mm²
5.8 mm
6
gray
PVC
DIN 47100
control line
copper, bright
shielded
PVC
PVC control line LiYCY 1 x 0.14 mm², shielded, gray
Order No.:
 94F298
Manufacturer SKU:
 LIYCY 01X0,14 GRAU
Available: 480 mtr. Available in 7 Days: 2,374 mtr. Leadtime: 1 Week **
Total Price: 12.61 € *
10 mtr.
1.2614 €
100 mtr.
1.0115 €
200 mtr.
0.9520 €
1000 mtr.
0.7973 €
2500 mtr.
0.7259 €
-15 °C to 70 °C
-30 °C to 70 °C
250 V
0.14 mm²
2.3 mm
1
gray
PVC
DIN 47100
control line
copper, bright
shielded
PVC
PVC control line LiYCY 16 x 0.14 mm², shielded, gray
Order No.:
 94F314
Manufacturer SKU:
 LIYCY 16X0,14 GRAU
Available: 150 mtr. Leadtime: 13 Weeks **
Total Price: 3.43 € *
1 mtr.
3.4272 €
10 mtr.
3.0107 €
100 mtr.
2.6299 €
200 mtr.
2.5347 €
800 mtr.
2.3800 €
-15 °C to 70 °C
-30 °C to 70 °C
250 V
0.14 mm²
7 mm
16
gray
PVC
DIN 47100
control line
copper, bright
shielded
PVC
PVC control line LiYCY 10 x 0.25 mm², shielded, transparent
Order No.:
 94F327
Manufacturer SKU:
 LIYCY 10X0,25 TRANSPARENT
Available: 35 mtr. Leadtime: 13 Weeks **
Total Price: 2.76 € *
1 mtr.
2.7608 €
25 mtr.
2.3443 €
100 mtr.
2.1777 €
200 mtr.
2.0825 €
800 mtr.
1.9159 €
-5 °C to 70 °C
-30 °C to 80 °C
250 V
0.25 mm²
7.3 mm
10
transparent
PVC
DIN 47100
control line
CL.5 = fine stranded
copper, bright
shielded
PVC
PVC control line LiYCY 16 x 0.25 mm², shielded, gray
Order No.:
 94F3246
Manufacturer SKU:
 LIYCY 16X0,25 GRAU
Available: 125 mtr. Leadtime: 13 Weeks **
Total Price: 3.90 € *
1 mtr.
3.9032 €
10 mtr.
3.4510 €
100 mtr.
3.0107 €
200 mtr.
2.9036 €
800 mtr.
2.7013 €
-15 °C to 70 °C
-30 °C to 70 °C
250 V
0.25 mm²
8.4 mm
16
gray
PVC
DIN 47100
control line
copper, bright
shielded
PVC
PVC control line LiYCY 2 x 0.14 mm², shielded, transparent
Order No.:
 94F322
Manufacturer SKU:
 LIYCY 02X0,14 TRANSPARENT
Available: 62 mtr. Leadtime: 13 Weeks **
Total Price: 1.52 € *
1 mtr.
1.5232 €
25 mtr.
1.2852 €
100 mtr.
1.2019 €
200 mtr.
1.1543 €
800 mtr.
1.0591 €
-5 °C to 70 °C
-30 °C to 80 °C
250 V
0.14 mm²
3.6 mm
2
transparent
PVC
DIN 47100
control line
CL.5 = fine stranded
copper, bright
shielded
PVC
PVC control line LiYCY 5 x 0.75 mm², shielded, gray
Order No.:
 94F126
Manufacturer SKU:
 LIYCY 05X0,75 GRAU
Available: 79 mtr. Leadtime: 13 Weeks ** Next delivery: 100 mtr. on 2024-05-09
Total Price: 2.81 € *
1 mtr.
2.8084 €
25 mtr.
2.3919 €
100 mtr.
2.2134 €
200 mtr.
2.1301 €
800 mtr.
1.9397 €
-15 °C to 70 °C
-30 °C to 70 °C
500 V
0.75 mm²
7.4 mm
5
gray
PVC
DIN 47100
control line
copper, bright
shielded
PVC
PVC control line LiYCY 6 x 0.25 mm², shielded, transparent
Order No.:
 94F311
Manufacturer SKU:
 LIYCY 06X0,25 TRANSPARENT
Available: 375 mtr. Leadtime: 13 Weeks **
Total Price: 2.05 € *
1 mtr.
2.0468 €
25 mtr.
1.7374 €
100 mtr.
1.6065 €
200 mtr.
1.5470 €
800 mtr.
1.4042 €
-10 °C to 70 °C
-30 °C to 70 °C
300 V
0.25 mm²
5.7 mm
6
transparent
PVC
DIN 47100
control line
copper, bright
shielded
PVC
PVC control line LiYCY 10 x 0.14 mm², shielded, gray
Order No.:
 94F310
Manufacturer SKU:
 LIYCY 10X0,14 GRAU
Available: 214 mtr. Leadtime: 13 Weeks **
Total Price: 2.30 € *
1 mtr.
2.2967 €
25 mtr.
1.9516 €
100 mtr.
1.7969 €
200 mtr.
1.7255 €
800 mtr.
1.5827 €
-15 °C to 70 °C
-30 °C to 70 °C
250 V
0.14 mm²
6.1 mm
10
gray
PVC
DIN 47100
control line
copper, bright
shielded
PVC
PVC control line LiYCY 3 x 0.75 mm², shielded, gray
Order No.:
 94F362
Manufacturer SKU:
 LIYCY 03X0,75 GRAU
Available: 100 mtr. Leadtime: 10 Weeks **
Total Price: 2.08 € *
1 mtr.
2.0825 €
25 mtr.
1.7731 €
100 mtr.
1.6422 €
200 mtr.
1.5708 €
800 mtr.
1.4280 €
-15 °C to 70 °C
-30 °C to 70 °C
500 V
0.75 mm²
6.1 mm
3
gray
PVC
DIN 47100
control line
copper, bright
shielded
PVC
PVC control line LiYCY 10 x 0.5 mm², shielded, gray
Order No.:
 94F110
Manufacturer SKU:
 LIYCY 10X0,50 GRAU
Available: 80 mtr. Leadtime: 13 Weeks **
Total Price: 6.33 € *
1 mtr.
6.3308 €
10 mtr.
5.5811 €
100 mtr.
4.8909 €
200 mtr.
4.7124 €
800 mtr.
4.4030 €
-15 °C to 70 °C
-30 °C to 70 °C
250 V
0.5 mm²
8.7 mm
10
gray
PVC
DIN 47100
control line
copper, bright
shielded
PVC