5315.5 | Statron

Variable isolating transformers, 250 V, 4 A, 1 V

Order No.: 60C435
EAN: 4099891352158
MPN:
5315.5
Series: 5315
Statron
5315.5 Statron Regulating Transformers
Image may differ
Unit Price (€ / pc.)
1,293.1849 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
1,293.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,293.1849 €

Variable isolating transformers, type Statron 5315.

Electrically isolated, primary and secondary fusing, thermal automatic cut-off

Technical specifications
Width 310 mm
Height 170 mm
Length 360 mm
Primary voltage 230 V
Degree of protection (IP) IP30
Secondary voltage (1) 250 V
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead