576000 100X25 | Brushes, Cleaning pens
Steel wire file brush, 100 x 25 mm, steel wires 8 mm, 576000 100X25
Order No.: 06L9247
EAN: 4099891425876
MPN:
576000 100X25
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.4153 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Steel wire file brushes, type 576000.
With special fabric drag belt, densely braided 8.0 mm steel wire. Wooden body with rounded off handle edges.
Type: 576000, braid area 100 x 25 mm
Technical specifications
Version | 100 x 25 mm, steel wires 8 mm | |
Product type | Steel wire file brush |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96039099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |