81.020 | Kendrion Kuhnke
Steel slide valve
Steel spool valves, type Kuhnke 81.
5/2- way valve; Pressure range: 0 to 10 bar. Rated orifice: 2.0 mm. Housing: aluminum alloy. Valve end caps: zinc alloy or Macrolon. Spool and liner: steel hardened, corrosion resistant. Pressurized media fitting: M 5. Medium: or filtered non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Ambient temperatures: –10 to +70 °C.
With plunger, type 81.020.
Directional; Actuating stroke: approx. 3.5 mm. Actuating force: approx. 10 N.
Type: 81.020, valve
Connection | M5 connector | |
Version | 5/2-way steelspool valve | |
Pressure range | 0-10 bar | |
Nominal width | 2 mm |
Country of origin | IT |
Customs tariff number | 84812090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |