461800 500 | Tape Measures, Rules, Calipers
Steel ruler, 500 mm 461800 500
Order No.: 07L2302
EAN: 4029713210472
MPN:
461800 500
Unit Price (€ / pc.)
8.1872 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
10 pcs.
7.7945 €
50 pcs.
7.4018 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible steel rulers, type 461800 500.
With 1/1 mm and 1/2 mm division.
made of hardened stainless spring band steel.
glare-free.
Ruler: 500 mm
Technical specifications
Version | steel rule | |
Weight | 38 g | |
Material | steel | |
measurement range | 0.5 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90178010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |