05003504001 | Wera

1/4 inch socket wrench, internal hexagon, 5.5 mm, L 23 mm, 05003504001

Order No.: 06L6052
EAN: 4013288120120
MPN:
05003504001
8790 HMA Zyklop Nuss SW 5,5
Series: 8790
Wera
default L
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
5 pcs.
4.8076 €
10 pcs.
4.3316 €
*incl. VAT plus shipping costs
**Subject to prior sale

1/4" sockets, type 8790 HMA.

For hexagonal head screws and nuts; Material: chrome vanadium, brushed chrome finish.

Type: 05003504001, 5.5 x 23 mm

Technical specifications
Drive 1/4 inch
Version socket wrench
ESD protection No
Size 5.5 mm
Length 23 mm
Peak type internal hexagon
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Size
Version
Length
Peak type
1000V Insulated
ESD protection
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
ESD protection