1-725 | Bernstein

Adjusting screwdriver, L 80 mm, 1-725

Order No.: 06L7742
EAN: 4099891372309
MPN:
1-725
Bernstein
1-725 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.9246 € *
Available: 12 pcs.
Available in 5 Days: 78 pcs.
Leadtime: 1 Week **
Total Price:
9.92 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9246 €
10 pcs.
8.7346 €
50 pcs.
8.1396 €
150 pcs.
7.7826 €
500 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale

Type 1 - 725

Made of amber resin plastic, with receptacle on one end for 3.0 mm blades and rotary finger cap.

Technical specifications
Version adjusting screwdriver
ESD protection No
Length 80 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes