64.9325-23 | Stäubli Electrical Connectors
4 mm plug, screw connection, 1.0 mm², blue, 64.9325-23
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
25 pcs.
5.4145 €
100 pcs.
4.7600 €
500 pcs.
4.5815 €
1000 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Plug, 64.9325-23, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With retractable sleeve to prevent accidental touching. Screw connection.
Technical specifications
Connection | screw connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 19 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | blue | |
contact surface | nickel-plated | |
Length | 59 mm | |
Cable cross-section | 1.0 mm² | |
max. Cable diameter | 3.9 mm | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |