22.2626-21 | Stäubli Electrical Connectors

4 mm plug, solder connection, 1.0 mm², black, 22.2626-21

Order No.: 86F8897
EAN: 4099889678512
MPN:
22.2626-21
SLS410 SCHWARZ
Series: SLS410
Stäubli Electrical Connectors
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
4 mm plug, solder connection, 1.0 mm², black, 64.1039-21
Order No.: 22F7011
Manufacturer: Stäubli Electrical Connectors
per pc. 2.4038 € *
*incl. VAT plus shipping costs

4 mm Plug, 22.2626-21, Stäubli Electrical Connectors

Stackable, Ø 4 mm with spring-loaded MULTILAM for self-assembly of test leads.

Technical specifications
Connection solder connection
Version plug
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
diameter 4 mm
Colour black
contact surface gold-plated
Length 47 mm
Cable cross-section 1.0 mm²
max. Cable diameter 3 mm
Stackable Yes
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement

Order No.:

 22F7011

Manufacturer SKU:

 64.1039-21

 

Available: 405 pcs. Next delivery: 75 pcs. on 2024-05-15 Leadtime: 5 Weeks **
2.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4038 €
10 pcs.
2.0468 €
100 pcs.
1.8921 €
500 pcs.
1.8207 €
1000 pcs.
1.6541 €