98 67 25 | Knipex

Insulating Mat from rubber, 98 67 25

Order No.: 22L1705
EAN: 4003773077855
MPN:
98 67 25
986725
Knipex
98 67 25 Knipex Occupational health, safety Other
Image may differ
Unit Price (€ / pc.)
1,535.10 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,535.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,535.10 €
For site insulation when working live or close to live parts. Classification: 0
Technical specifications
Version Stand mat
Width 1000 mm
Colour gray
Length 10000 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes