F07510S064L150 | Feinmetall

Standard test pin with probe, flexible needle, Ø 1.02 mm, travel  6.4 mm, pitch 1.9 mm, L 33 mm, F07510S064L150

Order No.: 11H5650
EAN: 4099889466683
MPN:
F07510S064L150
Series: F075
Feinmetall
F07510S064L150 Feinmetall Contact Probes
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 6 pcs.
Next delivery: 97 pcs. on 2024-09-27
Leadtime: 3 Weeks **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.6057 €
100 pcs.
3.3439 €
500 pcs.
3.0702 €
1000 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard probes with plunger tip for 1.9 mm grid, type Feinmetall F075../F703.

For use on assembled and bare PCBs, also for SMD applications. Receptacles H703 and H075 for variable projection height; Projection height: 8.4 to 16 mm. Contact tolerance: ±0.08 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 4.0 A. Barrel: gold-plated new silver (F075 gold-plated bronze). Spring: silver-plated spring steel. Receptacle: gold-plated new silver. Tip designs: 06 serrated (honeycomb), 10 flexible needle, 11 round shaft, 15 triangular head (pyramid), 18 conical shaft (spear) 30°, 21 four-point crown head with faces, 28 four-point crown head, 33 lance shaft (dagger).

With spring force of 150 cN ±20 %.

Maximum spring travel: 6.4 mm. Recommended spring travel: 4.3 mm. Prestress: 70 cN. Spring force at recommended spring travel: 150 cN ±20 %. Typical contact resistance: 50 mohm.

Technical attributes (type, plunger with tip design, tip diameter TD, material, finish (LG is long-life gold for particularly long endurance)): F075.10S064L150, probe with plunger tip 10, TD 0.64 mm, steel, long-life gold.

Technical specifications
diameter 1.02 mm
Stroke 6.4 mm
Head shape flexible needle
Length 33 mm
Material steel
Rated current 4 A
Grid 1.9 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes