076160 | Steinel
Precision nozzle 1 mm for Gluematic, 076160
Order No.: 13L1434
EAN: 4007841076160
MPN:
076160
FEINDÜSE 1,0 MM
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
10 pcs.
7.3066 €
50 pcs.
6.8187 €
150 pcs.
6.5212 €
500 pcs.
6.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding gluing nozzles, type 075../076.
Type: 076160, precision nozzle 1.0 mm
Technical specifications
Version | precision nozzle 1 mm | |
Suitable for | Gluematic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84679900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |