14.71.8.230.0000 | Finder
Staircase timer switch, 30 s to 20 min, delayed switch-off, 1 Form A (N/O), 230 VAC, 16 A/250 VAC, 14.71.8.230.0000
Unit Price (€ / pc.)
35.2597 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
35.26 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2597 €
5 pcs.
33.1415 €
15 pcs.
31.8801 €
50 pcs.
30.4640 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multi-function electronic staircase timer, 14.71.8.230.0000, Finder
This product has a time setting from 30 seconds to 20 minutes. It is suitable for 3 or 4 wire systems, with automatic recognition. Compatible with movement detectors and can be used with illuminated push-buttons.
Features
- “Zero crossing” load switching
- LED status indicator
- Cadmium free contact material
- 35 mm rail (EN 60715) mount
Technical specifications
Connection | screw connection | |
Function | delayed switch-off | |
Contact type | 1 Form A (N/O) | |
Breaking capacity | 16 A/250 VAC | |
Voltage | 230 VAC | |
Time display | 30 s to 20 min |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |