79.021 | Kendrion Kuhnke
Steel slide valve, 79.021
Unit Price (€ / pc.)
173.7519 € *
Available: 0 pcs.
Leadtime: On Request **
Steel slide valve, 79.021, KUHNKE
Mechanically Actuated Valve Type 79/81, 2 mm Orifice.
Technical Data
- Ausführung: 3/2-Wege Stahlschieber-ventil
- Druckbereich: 0-10 bar
- Nennweite: 2 mm
Technical specifications
Connection | M5 connector | |
Version | 3/2-way steelspool valve | |
Pressure range | 0-10 bar | |
Nominal width | 2 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |