2408-4020-80-37 | HÄWA

Steel Junction box, (L x W x H) 400 x 200 x 80 mm, light gray (RAL 7035), IP66, 2408-4020-80-37

Order No.: 54H122
EAN: 4099889516425
MPN:
2408-4020-80-37
Series: 2408
HÄWA
default L
Image may differ
Unit Price (€ / pc.)
75.7554 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.76 € *
Price list
Quantity
Price per unit*
1 pcs.
75.7554 €
5 pcs.
68.1751 €
10 pcs.
61.3564 €
*incl. VAT plus shipping costs
**Subject to prior sale

Junction boxes made of sheet steel, type Häwa 2408.

Enclosure depth: 80 mm. Material: 1.5 mm steel sheet. Finish: light-gray RAL 7035 powder coating (can be varnished). Cover: screwed lid, with captive recessed head screws. Sealing: lid foamed with special sealing. Degree of protection DIN 40050: IP 66. Grounding: enclosure and lid connection. Mounting systems: with mounted equipment rail to DIN 46277, 35 x 15 mm (for terminal blocks). Optional mounting of a second rail, neutral busbar etc.

Technical attributes (type, outer dimension width W, length L, depth D): 2408–4020–80–37, W 200, L 400, D 80 mm

Technical specifications
Width 200 mm
Colour light gray
Height 80 mm
Length 400 mm
Material steel
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Wall mounting straps
Image may differ

Order No.:

 54H225

Manufacturer SKU:

 3080-9066-07-03

 

Available: 0 pcs. Leadtime: 1 Week **
17.93 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.9333 €
5 pcs.
16.1245 €
10 pcs.
14.5299 €
Variations
Width
Length
Material
Height
Colour
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Material
Height
Colour
Degree of protection (IP)